LPT101-M

Advanced Energy / Artesyn
826-LPT101-M
LPT101-M

Mfr.:

Description:
Power Supplies - Chassis Mount 130W +3.3/+5/+12VDC

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
85,48 € 85,48 €
81,77 € 408,85 €
80,32 € 803,20 €
80,29 € 2.007,25 €
77,91 € 3.116,40 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
130 W
90 VAC to 264 VAC, 127 VDC to 300 VDC
3 Output
3.3 VDC
18 A
5 VDC
9 A
Open Frame
Medical, Industrial
101.6 mm (4 in)
50.8 mm (2 in)
32.766 mm (1.29 in)
LPT101-M
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 1 A
Output Voltage-Channel 3: 12 VDC
Power - Forced Air: 130 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Part # Aliases: LPT100-M
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99

Artesyn Embedded Technologies Open Frame Power Supplies - LPS100-M, LPT100-M Series

Artesyn Embedded Technologies LPS100-M and LPT100-M Series Open Frame Power Supplies feature an input voltage between 90 and 264Vac. With a 2" x 4" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and class B EMI filter, as well as protections for overvoltage, overload, and thermal overload. The Emerson LPS100-M Series (150W) and LPT100-M (130W) Series Open Frame Power Supplies are EN6100-3-2 compliant and have ITE safeties, non-patient contact, and non-patient critical medical safety approvals.

LPS100-M & LPT100-M Open Frame Power Supplies

Advanced Energy / Artesyn Embedded Technologies single-output LPS100-M and triple-output LPT100-M Open Frame Power Supplies feature an input voltage between 90 and 264VAC. With a 2" x 4" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and class B EMI filter, as well as protections for overvoltage, overload, and thermal overload. Advanced Energy / Artesyn Embedded Technologies LPS100-M series (150W) and LPT100-M (130W) series Open Frame Power Supplies are EN61000-3-2 compliant and have ITE safeties, non-patient contact, and non-patient critical medical safety approvals.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.