LPS42

Advanced Energy / Artesyn
826-LPS42
LPS42

Mfr.:

Description:
Power Supplies - Chassis Mount 40W 5V 8A

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Advanced Energy / Artesyn NPS42-M
Advanced Energy / Artesyn
Power Supplies - Chassis Mount 45W 5V 9A

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
40 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
5 VDC
8 A
Open Frame
Industrial
127 mm (5 in)
76.2 mm (3 in)
28.956 mm (1.14 in)
LPS40
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 440 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Unit Weight: 331,128 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406001
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.