LPS352-CEF

Advanced Energy / Artesyn
826-LPS352-CEF
LPS352-CEF

Mfr.:

Description:
Power Supplies - Chassis Mount 5v(3-6v) output 350W 5"x9"w/cover/end fan

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
350 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
5 VDC
70 A
Enclosed
Industrial
228.6 mm (9 in)
127 mm (5 in)
88.9 mm (3.5 in)
LPS350
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Frequency: 47 Hz to 440 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 54
Subcategory: Power Supplies
Unit Weight: 1,64 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504406012
ECCN:
EAR99