LPS352-C

Advanced Energy / Artesyn
826-LPS352-C
LPS352-C

Mfr.:

Description:
Power Supplies - Chassis Mount 5v (3-6v) o/p 350W 5"x9" w/cover

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
350 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
5 VDC
70 A
Enclosed
Industrial
228.6 mm (9 in)
127 mm (5 in)
88.9 mm (3.5 in)
LPS350
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 440 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 32
Subcategory: Power Supplies
Unit Weight: 1,64 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504406012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.