LPS255-CF

Advanced Energy / Artesyn
826-LPS255-CF
LPS255-CF

Mfr.:

Description:
Power Supplies - Chassis Mount 24v-48v output 250W 5"x9"w/cover/top fan

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
250 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
24 VDC
10.4 A
Enclosed
Industrial
262 mm (10.315 in)
127 mm (5 in)
50.8 mm (2 in)
LPS250
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 440 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 32
Subcategory: Power Supplies
Unit Weight: 1,190 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504406012
ECCN:
EAR99