LPS253-CEF

Advanced Energy / Artesyn
826-LPS253-CEF
LPS253-CEF

Mfr.:

Description:
Power Supplies - Chassis Mount 12v(6-12)o/p 250W 5"x9"w/cover/end fan

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
250 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
12 VDC
21 A
Enclosed
Industrial
262 mm (10.315 in)
127 mm (5 in)
50.8 mm (2 in)
LPS250
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 440 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 56
Subcategory: Power Supplies
Unit Weight: 1,190 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504406012
ECCN:
EAR99