LPS252-C

Advanced Energy / Artesyn
826-LPS252-C
LPS252-C

Mfr.:

Description:
Power Supplies - Chassis Mount 5v (3-6v) o/p 250W 5"x9" w/cover

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
254,62 € 254,62 €
246,05 € 1.230,25 €
238,11 € 2.381,10 €
231,08 € 5.777,00 €
231,01 € 11.550,50 €
96 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
250 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
5 VDC
50 A
Enclosed
Industrial
262 mm (10.315 in)
127 mm (5 in)
50.8 mm (2 in)
LPS250
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Frequency: 47 Hz to 440 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 32
Subcategory: Power Supplies
Unit Weight: 1,190 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99