LPS204-M

Advanced Energy / Artesyn
826-LPS204-M
LPS204-M

Mfr.:

Description:
Power Supplies - Chassis Mount 250W 15V @ 8.3-16.6A

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 9/7/2026
80
40
Expected 11/6/2026
40
Expected 11/13/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,29 € 114,29 €
107,58 € 537,90 €
104,37 € 1.043,70 €
93,06 € 2.326,50 €
90,92 € 4.364,16 €
90,49 € 8.687,04 €
288 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
250 W
90 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
15 VDC
8.3 A
Open Frame
Medical, Industrial
127 mm (5 in)
76.2 mm (3 in)
33.528 mm (1.32 in)
LPS200-M
Brand: Advanced Energy / Artesyn
Compliance: EN60601-1
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 48
Subcategory: Power Supplies
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406012
JPHTS:
850440011
MXHTS:
8504401400
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Artesyn Embedded Technologies 250 Watts Power Supply LPS200-M Series

Artesyn Embedded Technologies LPS200-M Series 250 Watts Power Supply features 125-250 Watts of total power with an input voltage between 90 and 264VAC. The single output LPS200-M offers a 3" x 5" footprint with a height of only 1.5". It offers active power factor correction, remote sense, power fail, adjustable main output, and an isolated 12V Fan output, as well as protections for overvoltage, overload, and thermal overload. The Emerson 250 Watt LPS200-M series Power Supplies feature both ITE, non-patient contact, and non-patient critical medical safety approvals.

LPS200-M/LPQ200-M Open Frame Power Supplies

Advanced Energy / Artesyn LPS200-M and LPQ200-M Series Open Frame Power Supplies feature an input voltage between 90VAC and 264VAC, 120VDC to 300VDC. The LPS200-M Series is a 250W, single output open frame power supply, and the LPQ200-M is a 200W, quad output open frame power supply. With a 3" x 5" footprint, both series are less than 1U high and offer active power factor correction, remote sense, power fail, adjustable main output, and Class B EMI filtering, as well as protection for overvoltage, overload, and thermal overload. Advanced Energy / Artesyn LPS200-M and LPQ200-M Open Frame Power Supplies are EN61000-3-2 compliant and have medical and ITE safeties.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.