LPS173-M

Advanced Energy / Artesyn
826-LPS173-M
LPS173-M

Mfr.:

Description:
Power Supplies - Chassis Mount 12v(6-12v) o/p 175W 4.25"x8.5" Medical

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Advanced Energy / Artesyn LPS203-M
Advanced Energy / Artesyn
Power Supplies - Chassis Mount 250W 12V@ 10.3-20.8A

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
175 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
1 Output
12 VDC
9.1 A
Open Frame
Medical
216 mm (8.504 in)
108 mm (4.252 in)
38.1 mm (1.5 in)
LPS170
Brand: Advanced Energy / Artesyn
Compliance: EN60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 54
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
ECCN:
EAR99