LPQ352-C

Advanced Energy / Artesyn
826-LPQ352-C
LPQ352-C

Mfr.:

Description:
Power Supplies - Chassis Mount 5v 12v 12v 3.3-24v 350W 5"x 9" w/cover

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
350 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
4 Output
5 VDC
50 A
12 VDC
Enclosed
Industrial
273.8 mm (10.78 in)
127 mm (5 in)
63.5 mm (2.5 in)
LPQ350
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Frequency: 47 Hz to 440 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 6 A
Output Voltage-Channel 3: - 12 VDC
Output Voltage-Channel 4: 3.3 VDC to 24 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 64
Subcategory: Power Supplies
Unit Weight: 1,8 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99