LPQ253-CEF

Advanced Energy / Artesyn
826-LPQ253-CEF
LPQ253-CEF

Mfr.:

Description:
Power Supplies - Chassis Mount 5v 15v 15v 5-25v250W 5"x9"w/cover/end fan

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
250 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
4 Output
5 VDC
35 A
15 VDC
Enclosed
Industrial
228.6 mm (9 in)
127 mm (5 in)
51 mm (2.008 in)
LPQ250
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 440 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 6 A
Output Voltage-Channel 3: - 15 VDC
Output Voltage-Channel 4: 5 VDC to 25 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 63
Subcategory: Power Supplies
Unit Weight: 1,65 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504407012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.