LPQ252-C

Advanced Energy / Artesyn
826-LPQ252-C
LPQ252-C

Mfr.:

Description:
Power Supplies - Chassis Mount 5v 12v 12v 5-25v 250W 5"x 9" w/cover

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
250 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
4 Output
5 VDC
35 A
12 VDC
12 A
Enclosed
Industrial
228.6 mm (9 in)
127 mm (5 in)
51 mm (2.008 in)
LPQ250
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 6 A
Output Voltage-Channel 3: - 12 VDC
Output Voltage-Channel 4: 5 VDC to 25 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 32
Subcategory: Power Supplies
Unit Weight: 1,41 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409530
ECCN:
EAR99