LPQ142-C

Advanced Energy / Artesyn
826-LPQ142-C
LPQ142-C

Mfr.:

Description:
Power Supplies - Chassis Mount 3-5v 12v 12v 3-24v 100W 4"x 7" w/cover

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
145 W
85 VAC to 264 VAC, 120 VDC to 300 VDC
4 Output
5 VDC
12 A
12 VDC
Enclosed
Industrial
177 mm (6.969 in)
101.6 mm (4 in)
38.1 mm (1.5 in)
LPQ140
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 67 Hz
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 1 A
Output Current-Channel 4: 1.5 A
Output Voltage-Channel 3: - 12 VDC
Output Voltage-Channel 4: 3.3 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 63
Subcategory: Power Supplies
Unit Weight: 740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504407012
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.