LGA50D-EVAL-KIT-JLPJ

Advanced Energy / Artesyn
826-LGA50DEVALKTJLPJ
LGA50D-EVAL-KIT-JLPJ

Mfr.:

Description:
Power Management IC Development Tools LGA50D low profile evaluation kit DCDC 7.5-14Vin, 0.6-5.2Vout

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,08 € 206,08 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Management IC Development Tools
Evaluation Kits
Non-Isolated DC/DC Converter
7.5 V to 14 V
1.8 V
LGA50D
Brand: Advanced Energy / Artesyn
Output Current: 100 A
Packaging: Box
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8504408500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED ENERGY