LGA50D-01DADJJ

Advanced Energy / Artesyn
826-LGA50D-01DADJJ
LGA50D-01DADJJ

Mfr.:

Description:
DC/DC Converters - SMD 7.5-14Vi 0.6-5.2Vo 25A Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,55 € 34,55 €
33,26 € 166,30 €
32,72 € 327,20 €
27,51 € 687,75 €
27,29 € 1.364,50 €
Full Reel (Order in multiples of 200)
27,28 € 5.456,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - SMD
RoHS:  
REACH - SVHC:
Non-Isolated
2 Output
120 W
12 V
600 mV to 5 V
25 A
600 mV to 5 V
25 A
25.4 mm (1 in)
12.7 mm (0.5 in)
12.2 mm (0.48 in)
Industrial
LGA50-D
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

LGA50D Digital DC/DC Converter Modules

Advanced Energy / Artesyn LGA50D Digital DC/DC Converter Modules are 120W non-isolated converters with 50A single- or 25A dual-output capability in a compact size. Advanced Energy / Artesyn LGA50D DC/DC Converters feature an input of 7.5-14VDC with an output of 0.6-5VDC. The Advanced Energy / Artesyn series is designed to address a wide range of applications requiring low-voltage, high-current power rails, such as graphics and video processing, network, storage, and telecom equipment. The series includes three form/termination options: block pin, solder bump (surface mount), and low-profile packages.