LGA110D-01DADJJ

Advanced Energy / Artesyn
826-LGA110D-01DADJJ
LGA110D-01DADJJ

Mfr.:

Description:
DC/DC Converters - Chassis Mount Dual 55A channel digital/Analogue POL DCDC 7.5-14Vin, 0.5-5.2Vout

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Chassis Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Non-Isolated
2 Output
500 mV to 5 V
35 A
500 mV to 5 V
70 A
27.5 mm (1.083 in)
12.8 mm (0.504 in)
13.4 mm (0.528 in)
Industrial
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.