LGA110-EVAL-KIT

Advanced Energy / Artesyn
826-LGA110-EVAL-KIT
LGA110-EVAL-KIT

Mfr.:

Description:
Power Management IC Development Tools Evaluation kit for LGA110D Non-isolated converter - 2 mounted modules, 1 PMBus dongle and interconnect cables

Lifecycle:
New At Mouser

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
372,85 € 372,85 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Non-Isolated DC/DC Converter
500 mV to 5 V
LGA110D
LGA110D Demo Kit
Brand: Advanced Energy / Artesyn
Interface Type: I2C
Moisture Sensitive: Yes
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
9030337000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANCED ENERGY