LCM3000Q-T-1

Advanced Energy / Artesyn
826-LCM3000Q-T-1
LCM3000Q-T-1

Mfr.:

Description:
Power Supplies - Rack Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
3 kW
90 VAC to 264 VAC, 128 VDC to 370 VDC
1 Output
24 VDC
125 A
Medical, Industrial
282.6 mm
177.8 mm
63.5 mm
LCM3000
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Power Supplies
Product Type: Rackmount Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.