LCM1500W-T-5

Advanced Energy / Artesyn
826-LCM1500W-T-5
LCM1500W-T-5

Mfr.:

Description:
Power Supplies - Rack Mount 48V at 1500W Bulk Front End 2.4 x 5.0 x 10; TB Input; Confromal Coat + 5Vsb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 9/18/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
488,58 € 488,58 €
474,91 € 2.374,55 €
463,92 € 4.639,20 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
1.5 kW
90 VAC to 264 VAC
1 Output
48 V
33 A
Medical, Industrial
10 in
5.2 in
2.5 in
LCM1500
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Frequency: 47 Hz to 440 Hz
Isolation Voltage: 4 kVrms
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

LCM1500 Bulk Front Ends

Advanced Energy / Artesyn LCM1500 Bulk Front End offers 1500W single output power at 12V to 48V and 12W per cubic inch. The LCM1500 features high efficiency (89% typical), variable speed smart fans, margin programming, and ±10% adjustment range. These components are ideal for medical and industrial applications.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.