LCM1500N-T-4

Advanced Energy / Artesyn
826-LCM1500N-T-4
LCM1500N-T-4

Mfr.:

Description:
Power Supplies - Rack Mount 15V 1500W Front End 2.4x5.0x10 TB Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
439,66 € 4.396,60 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
RoHS:  
1.5 kW
90 VAC to 264 VAC
1 Output
15 V
100 A
Medical, Industrial
10 in
5.2 in
2.5 in
LCM1500
Brand: Advanced Energy / Artesyn
Dimensions: 10 in x 5.2 in x 2.5 in
Input Frequency: 47 Hz to 440 Hz
Isolation Voltage: 2.1 kVAC, 500 kVDC
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409540
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCM1500 Bulk Front Ends

Advanced Energy / Artesyn LCM1500 Bulk Front End offers 1500W single output power at 12V to 48V and 12W per cubic inch. The LCM1500 features high efficiency (89% typical), variable speed smart fans, margin programming, and ±10% adjustment range. These components are ideal for medical and industrial applications.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.