LCM12K-SHF-S

Advanced Energy / Artesyn
826-LCM12K-SHF-S
LCM12K-SHF-S

Mfr.:

Description:
Power Supplies - Rack Mount 12KW 250V 1U 3-output Shelf High Line 380/480

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
471,78 € 471,78 €
429,34 € 2.146,70 €
420,73 € 4.207,30 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
12 kW
380 VAC, 480 VAC
1 Output
250 V
48 A
Industrial
504.3 mm
446.3 mm
43.7 mm
LCM12K
Brand: Advanced Energy / Artesyn
Dimensions: 446.3 mm x 504.3 mm x 43.7 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCM12K Mounting Shelves

Advanced Energy / Artesyn LCM12K Mounting Shelves are designed to provide a centralized current source for medium- to large-scale LED lighting and horticulture applications. These shelves offer three independent outputs: single-phase and 3-phase modules, and a 100VDC to 300VDC output voltage range. LCM4000HV shelves are convenient 19" 1U rack-mount shelves built for hot plug replacement of the 4kW modules, ensuring high reliability and simple maintenance. Advanced Energy / Artesyn LCM12K Mounting Shelves and the associated LCM4000HV series offer a high nominal operating voltage, providing higher efficiency with minimal voltage drop over long distances.