LCM12K-SHF-RED-N

Advanced Energy / Artesyn
826-LCM12K-SHF-RED-N
LCM12K-SHF-RED-N

Mfr.:

Description:
Power Supplies - Rack Mount 12KW 250V 1U Single Output Self Parallel/Redundant 600VAC input w/neutral

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
496,50 € 496,50 €
492,01 € 2.460,05 €
420,73 € 4.207,30 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
RoHS:  
12 kW
180 VAC to 264 VAC, 311 VAC to 528 VAC
1 Output
250 V
48 A
Industrial
504.3 mm
446.3 mm
43.7 mm
LCM12K
Brand: Advanced Energy / Artesyn
Dimensions: 504.3 mm x 446.3 mm x 43.7 mm
Input Frequency: 47 Hz to 63 Hz
Isolation Voltage: 4 kVDC
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Rackmount Power Supplie
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 4,717 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCM12K Mounting Shelves

Advanced Energy / Artesyn LCM12K Mounting Shelves are designed to provide a centralized current source for medium- to large-scale LED lighting and horticulture applications. These shelves offer three independent outputs: single-phase and 3-phase modules, and a 100VDC to 300VDC output voltage range. LCM4000HV shelves are convenient 19" 1U rack-mount shelves built for hot plug replacement of the 4kW modules, ensuring high reliability and simple maintenance. Advanced Energy / Artesyn LCM12K Mounting Shelves and the associated LCM4000HV series offer a high nominal operating voltage, providing higher efficiency with minimal voltage drop over long distances.