LCM1000W-T-4

Advanced Energy / Artesyn
826-LCM1000W-T-4
LCM1000W-T-4

Mfr.:

Description:
Power Supplies - Rack Mount 48V @ 1000W 5Vsb

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
20
Expected 10/2/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
362,02 € 362,02 €
351,44 € 1.757,20 €
340,67 € 3.406,70 €
340,28 € 6.805,60 €
50 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
RoHS:  
1 kW
90 VAC to 264 VAC
1 Output
48 V
20.8 A
Medical, Industrial
10 in
5.2 in
2.5 in
LCM1000
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Frequency: 47 Hz to 440 Hz
Isolation Voltage: 4 kVrms
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 10
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

LCM Enclosed Power Supplies

Advanced Energy/Artesyn LCM Enclosed Power Supplies are a series of digitally controlled and flexible AC-DC power supplies with a digital control loop. These front-end power supplies feature 89% to 93% typical full-load efficiency and 9.6V to 57.6V output voltage (up to 96V for LCM3000). The LCM enclosed power supplies up to 4000W output power, an optional conformal coat, and 2XMOPP for medical applications. These power supplies are used in process control, imaging, medical, factory automation, and industrial lighting applications.