LCM1000L-T

Advanced Energy / Artesyn
826-LCM1000L-T
LCM1000L-T

Mfr.:

Description:
Power Supplies - Rack Mount 1000W 12V Bulk Front Front End, TB Input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
348,33 € 348,33 €
337,44 € 1.687,20 €
328,23 € 3.282,30 €
325,87 € 8.146,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
RoHS:  
1 kW
90 VAC to 264 VAC
1 Output
12 V
83.3 A
Medical, Industrial
10 in
5.2 in
2.5 in
LCM1000
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Dimensions: 2.5 in x 5.2 in x 10 in
Input Frequency: 47 Hz to 440 Hz
Isolation Voltage: 2.5 kVDC, 4 kVAC
Load Regulation: Not Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504401990
CAHTS:
8504409093
USHTS:
8504409540
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99