LCC600-48H-4P

Advanced Energy / Artesyn
826-LCC600-48H-4P
LCC600-48H-4P

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 180-305VAC 48V Fly Leads

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 24   Multiples: 24
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
345,61 € 8.294,64 €
48 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
600 W
180 VAC to 305 VAC
1 Output
48 VDC
12.5 A
Enclosed
3 kVAC
93 %
Industrial
228 mm (8.976 in)
101 mm (3.976 in)
39.8 mm (1.567 in)
LCC600
Brand: Advanced Energy / Artesyn
Compliance: 60601-1, 60950-1, 61347-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP65
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 192
Subcategory: Power Supplies
Type: Conduction Cooling
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409190
USHTS:
8504407007
ECCN:
EAR99

LCC600 Convection/Conduction Mounting

Advanced Energy / Artesyn LCC600 Convection/Conduction Mounting is a single 28V output module at 600W full power at elevated temperatures. LCC600 has a wide operating temperature range of -40°C to 85°C with a wide output adjust, remote output on/off, 5V standby voltage, and is conduction-cooled.