LCC600-28U-9P

Advanced Energy / Artesyn
826-LCC600-28U-9P
LCC600-28U-9P

Mfr.:

Description:
Power Supplies - Chassis Mount 600W 90-264VAC 28V O/P Term Block

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 6/17/2026
96
48
Expected 8/14/2026
48
Expected 9/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
340,66 € 340,66 €
283,88 € 1.419,40 €
281,07 € 2.810,70 €
278,29 € 6.957,25 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
600 W
90 VAC to 264 VAC
1 Output
28 VDC
21.43 A
Enclosed
4 kVAC
93.5 %
Medical, Industrial
228 mm (8.976 in)
101 mm (3.976 in)
39.8 mm (1.567 in)
LCC600
Brand: Advanced Energy / Artesyn
Compliance: 60601-1, 60950-1, 61347-1
Input Frequency: 47 Hz to 63 Hz
IP Rating: IP65
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 192
Subcategory: Power Supplies
Type: Conduction Cooling
Unit Weight: 1,63 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LCC600 Convection/Conduction Mounting

Advanced Energy / Artesyn LCC600 Convection/Conduction Mounting is a single 28V output module at 600W full power at elevated temperatures. LCC600 has a wide operating temperature range of -40°C to 85°C with a wide output adjust, remote output on/off, 5V standby voltage, and is conduction-cooled.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.