IMP1-3L0-3L0-03-A

Advanced Energy / Artesyn
826-IMP13L03L003A
IMP1-3L0-3L0-03-A

Mfr.:

Description:
Modular Power Supplies – Assembled

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Assembled
85 VAC to 264 VAC, 120 VDC to 300 VDC
1.5 kW
2 Output
12 V
12 V
Chassis
Enclosed
63.5 mm
279.4 mm
203.2 mm
85 %
Medical, Industrial
iMP
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 440 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Output Current-Channel 1: 62.5 A
Output Current-Channel 2: 125 A
Product Type: Modular Power Supplies
Subcategory: Power Supplies
Part # Aliases: 73-690-9390I
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.