ILS1500-20

Advanced Energy / Artesyn
826-ILS1500-20
ILS1500-20

Mfr.:

Description:
Power Supplies - Rack Mount Intelligent Lab Power Supply 1500W 200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
1.5 kW
1 Output
200 V
10 A
Industrial
483 mm
394 mm
44 mm
ILS
Brand: Advanced Energy / Artesyn
Cable Type: North American Power Cord Included
Load Regulation: Regulated
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Programmable Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

iLS1500 Power Supplies

Advanced Energy / Artesyn iLS1500 Power Supplies are programmable DC power supplies with a single output that offers output power to 1500W. 12-bit digital-to-analog and analog-to-digital converters are embedded, and the power supplies can accurately report voltage and current. The iLS1500 series provides convenient, dynamic rotary controls for voltage and current adjustment. The power supplies also come with rear ports that allow remote control via USB, Ethernet, and analog control inputs, and they are designed to offer either bench use or rack mounting. Advanced Energy / Artesyn iLS1500 Power Supplies are LXI certified.