FCM5K5W-N-P

Advanced Energy / Artesyn
826-FCM5K5W-N-P
FCM5K5W-N-P

Mfr.:

Description:
Modular Power Supplies – Chassis 5.5 kW, AC-DC pluggable module 49.1 V/112 A

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 2/27/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
752,70 € 752,70 €
719,47 € 3.597,35 €
696,34 € 6.963,40 €
50 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Chassis
RoHS:  
5.5 kW
720 mm
537 mm
46 mm
FCM33K
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 5 C
Factory Pack Quantity: 1
Tradename: Evergreen
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

Evergreen™ Vento™ FCM 33kW Shelf Modules

Advanced Energy / Artesyn Evergreen™ Vento™ FCM 33kW Shelf Modules feature a modular, hot-swappable design that scales from kilowatts to megawatts. These shelf units accommodate up to six 5.5kW modules, providing a total output of 33kW. The multi-shelf paralleling enables flexible system configurations, while the digital system-level control streamlines monitoring and advanced commands. The FCM33K series offers reduced heat and utility costs, higher density, and ultra-high efficiency. The lineup includes the 33kW shelf unit and the smaller 5.5kW pluggable module. Advanced Energy / Artesyn Evergreen Vento FCM 33kW Shelf Modules are ideal for semiconductor IC testing, industrial, burn-in, and computing and storage applications that require reliable power and optional battery backup.