FCM10KW-N-P

Advanced Energy / Artesyn
826-FCM10KW-N-P
FCM10KW-N-P

Mfr.:

Description:
Modular Power Supplies – Chassis Bulk Power; AC-DC 3-PH, 10KW; 48V; Pluggable

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 9/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.926,65 € 1.926,65 €
1.857,93 € 9.289,65 €
10 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Chassis
10 kW
187 VAC to 528 VAC
95.5 %
466 mm
125.05 mm
81.6 mm
FCM10K
Brand: Advanced Energy / Artesyn
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 40 C
Product Type: Modular Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Tradename: Evergreen Vento
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Evergreen™ Vento™ FCM 10kW Front-End Modules

Advanced Energy / Artesyn Evergreen™ Vento™ FCM 10kW Front-End Modules offer 38W/in3 power density and are standalone, pluggable products for more power in less space. These modules feature a >95% efficiency and are backed by a comprehensive set of industrial safety approvals and certificates. Variable-speed smart fans draw on software controls that match the fan speed to the unit's cooling requirements and load current. Slowing the fan saves power and reduces wear, extending product life. Advanced Energy / Artesyn Evergreen Vento FCM 10kW Front-End Modules are high-performing in industrial, medical, semiconductor, and defense markets.