ERM06H100N

Advanced Energy / Artesyn
826-ERM06H100N
ERM06H100N

Mfr.:

Description:
DC/DC Converters - Through Hole 150W 1/4 brick, neg-enable, 36-160Vdc in, 24V 6.25A out 58.4 x 37.3 x 17mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
34 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 120   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,16 € 16.099,20 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
150 W
36 V
160 V
24 V
6.25 A
2 kV
58.4 mm (2.299 in)
37.3 mm (1.469 in)
17 mm (0.669 in)
Medical, Industrial
ERM150
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Dimensions: 58.4 mm x 37.3 mm x 17 mm
Input Voltage: 36 V to 160 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Unit Weight: 110 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

ERM Railway DC-DC Converters

Advanced Energy / Artesyn ERM Railway DC-DC Converters offer total power ratings of up to 150W and a wide input voltage range of 12VDC to 160VDC. Offered in a small, fully encapsulated package, the ERM railway converters feature reinforced insulation and high EMC immunity, qualifying them for many demanding applications in railway and other transportation systems. These converters have an advanced circuit topology that provides a high-efficiency rating and allows ambient temperature ratings of up to +85°C with derating. Advanced Energy / Artesyn ERM Railway DC-DC Converters are constructed with UL 94V-0 materials and are DOSA quarter-brick footprint compliant.