ERM02A18

Advanced Energy / Artesyn
826-ERM02A18
ERM02A18

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 9-36Vin 5V 2A Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,47 € 3.847,00 €
38,38 € 11.514,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
12 V
9 V
36 V
5 V
2 A
3 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
ERM10
Brand: Advanced Energy / Artesyn
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ERM Series 10-20W DC/DC Converters

Artesyn Embedded Technologies ERM Series 10-20W DC/DC Converters are encapsulated converters with a wide 4:1 input range in a 1" x 2" DIP package. The ERM Series features 3000 Vac rms I/O isolation and offers single or dual output. These converters offer 88% efficiency and OCP, OVP, OTP protection, as well as fire protection that meets EN45545-2.
Learn More