ERM02A110

Advanced Energy / Artesyn
826-ERM02A110
ERM02A110

Mfr.:

Description:
DC/DC Converters - Through Hole 10W 40-160Vin 5V 2A Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,34 € 47,34 €
45,58 € 227,90 €
44,84 € 448,40 €
43,88 € 1.097,00 €
40,45 € 2.022,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
10 W
110 V
40 V
160 V
5 V
2 A
3 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
ERM10
Brand: Advanced Energy / Artesyn
Input Voltage: 40 V to 160 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 66,108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ERM Series 10-20W DC/DC Converters

Artesyn Embedded Technologies ERM Series 10-20W DC/DC Converters are encapsulated converters with a wide 4:1 input range in a 1" x 2" DIP package. The ERM Series features 3000 Vac rms I/O isolation and offers single or dual output. These converters offer 88% efficiency and OCP, OVP, OTP protection, as well as fire protection that meets EN45545-2.
Learn More