ERM01H36

Advanced Energy / Artesyn
826-ERM01H36
ERM01H36

Mfr.:

Description:
DC/DC Converters - Through Hole 20W 18-75Vin 24V 0.833A Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 38

Stock:
38 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 38 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,96 € 40,96 €
40,95 € 204,75 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
20 W
36 V
18 V
75 V
24 V
833 mA
3 kV
50.8 mm (2 in)
25.4 mm (1 in)
10.92 mm (0.43 in)
Industrial
ERM20
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Unit Weight: 51,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

ERM Series 10-20W DC/DC Converters

Artesyn Embedded Technologies ERM Series 10-20W DC/DC Converters are encapsulated converters with a wide 4:1 input range in a 1" x 2" DIP package. The ERM Series features 3000 Vac rms I/O isolation and offers single or dual output. These converters offer 88% efficiency and OCP, OVP, OTP protection, as well as fire protection that meets EN45545-2.
Learn More