ERM00BB110B

Advanced Energy / Artesyn
826-ERM00BB110B
ERM00BB110B

Mfr.:

Description:
DC/DC Converters - Through Hole 10W, 40-160Vin, Dual, +/-12Vat0.417A, 25.4x50.8x11mm, 86% efficiency

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,05 € 4.205,00 €
300 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
10 W
110 V
12 V
417 mA
- 12 V
417 mA
3 kV
50.8 mm (2 in)
25.4 mm (1 in)
11 mm (0.433 in)
ERM10
Brand: Advanced Energy / Artesyn
Dimensions: 50.8 mm x 25.4 mm x 11 mm
Input Voltage: 40 V to 160 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.