DS850DC-3-003

Advanced Energy / Artesyn
826-DS850DC-3-003
DS850DC-3-003

Mfr.:

Description:
Power Supplies - Rack Mount 12V Out 850W 1Ux2Ux11" w/5V Sby

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
850 W
- 40 VDC to - 75 VDC
1 Output
12 V
70 A
Industrial
11 in
3.2 in
1.57 in
DS850DC
Brand: Advanced Energy / Artesyn
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.