DS2000-3-002

Advanced Energy / Artesyn
826-DS2000-3-002
DS2000-3-002

Mfr.:

Description:
Power Supplies - Rack Mount 12V Out 2000W 1UX4.2"X11" w/5V Sby

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 kW
90 VAC to 264 VAC
1 Output
12 V
164.2 A
Industrial
11 in
4.2 in
1.57 in
DS2000
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 36
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504409190
USHTS:
8504409540
ECCN:
EAR99