DCH2-050EU-0001

Advanced Energy / Artesyn
826-DCH2-050EU-0001
DCH2-050EU-0001

Mfr.:

Description:
Wall Mount AC Adapters 2W 6.5V OUT EU AC 2 PRONG PLUG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Included
Europe
Fixed Plugs
90 VAC to 264 VAC
1 Output
2 W
6.5 VDC
500 mA
Industrial
Barrel Connector
2.8 mm Barrel Plug (2.8x5.5)
6.5 ft
Brand: Advanced Energy / Artesyn
Load Regulation: Not Regulated
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 120
Subcategory: AC-DC Power Supply
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2