DA4-110US

Advanced Energy / Artesyn
826-DA4-110US
DA4-110US

Mfr.:

Description:
Wall Mount AC Adapters 3.3W 11V 0.30A US 2-PRONG

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Wall Mount AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Included
North America
Fixed Plugs
90 VAC to 132 VAC
1 Output
3.3 W
11 VDC
300 mA
Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
2 m
Level V
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Load Regulation: Regulated
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 400
Subcategory: AC-DC Power Supply
Unit Weight: 82,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
USHTS:
8504406001
ECCN:
EAR99