DA10-050UK-M

Advanced Energy / Artesyn
826-DA10-050UK-M
DA10-050UK-M

Mfr.:

Description:
Wall Mount AC Adapters 10W 5V 2A 2.5mm DC UK AC Contacts

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,60 € 15,60 €
13,70 € 68,50 €
13,34 € 133,40 €
12,68 € 317,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Wall Mount AC Adapters
RoHS:  
Included
United Kingdom
Fixed Plugs
90 VAC to 264 VAC
1 Output
10 W
5 VDC
2 A
Medical, Industrial
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1.5 m
Level VI, CoC Tier 2
DA10-M
Brand: Advanced Energy / Artesyn
Load Regulation: Regulated
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 16
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DA10-M AC-DC Power Adapters

Advanced Energy / Artesyn DA10-M AC-DC Power Adapters feature full (non-patient critical) medical and ITE safety approvals. The adapters feature a wide 90-264Vac input and 5Vdc output at 10W. Other features include protection against overvoltage, overcurrent, short circuit, and overtemperature conditions. The plug is available in fixed and interchangeable configurations in different countries. Applications include medical, instrumentation, telecommunications, computer peripherals, and test and measurement systems. DA10-M AC-DC Power Adapters meet Department of Energy Level VI and European Code of Conduct v5 Tier 2 Directive efficiency standards.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.