CSU550AP-3

Advanced Energy / Artesyn
826-CSU550AP-3
CSU550AP-3

Mfr.:

Description:
Power Supplies - Rack Mount 12V and 12Vsb output 550W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,89 € 15.489,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
RoHS:  
550 W
90 VAC to 264 VAC, 164 VDC to 320 VDC
2 Output
12 V
45 A
12 V
Industrial
185 mm
73.5 mm
40 mm
CSU550AP
Brand: Advanced Energy / Artesyn
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Front End Power Supplies
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409190
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.