CSU2400AT-3-100

Advanced Energy / Artesyn
826-CSU2400AT-3-100
CSU2400AT-3-100

Mfr.:

Description:
Power Supplies - Rack Mount CRPS 12.2V and 12Vsb output, 2400W 1U x 2.89 x 7.28 Titanium, forward air

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
441,34 € 44.134,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
2.4 kW
180 VAC to 264 VAC, 180 VDC to 336 VDC
1 Output
12.2 V
196.7 A
Industrial
185 mm
73.5 mm
40 mm
CSU2400AT
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 5 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 3
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504406018
ECCN:
EAR99

CSU 1800W to 2400W AC/DC Power Supplies

Advanced Energy / Artesyn CSU 1800W to 2400W AC/DC Power Supplies are designed to provide flexible power conversion for computing, storage, and networking equipment. These power supplies feature a 12V distributed power system and individual power ratings from 1800W to 2400W for applications where space constraints exist. The CSU 1800W to 2400W devices are also designed to provide high power in a small form factor. These CSU series offer a class-leading power density of 75W/in3. The CSU power supplies deliver a main output of 12VDC and a standby output of 12VDC that can deliver 163.9A and 3.5A respectively. These power supplies feature common form, fit, and function and provide a path for power capacity flexibility and future-proofing of the designs. The CSU AC/DC power supplies are ideal for server and storage, networking, and industrial applications. 

CSU2400AT 2400W Front-End Power Supplies

Advanced Energy / Artesyn CSU2400AT 2400W Front-End Power Supplies are 12V distributed power supplies with a total output power of 2400W. The devices provide a flexible power conversion solution for compute, storage, and networking equipment in the modular hardware common redundant power supply (M-CRPS). Advanced Energy / Artesyn CSU2400AT power supplies come in a standard 1U x 73.5mm x 185mm form factor. These power supplies cover cost-sensitive entry-level systems and power-hungry applications with space constraints.