CSU1800AP-3-111

Advanced Energy / Artesyn
826-CSU1800AP-3-111
CSU1800AP-3-111

Mfr.:

Description:
Power Supplies - Rack Mount CRPS 12.2V and 12Vsb output, 1800W 1U x 2.89 x 7.28 Platinum, reverse air
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
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
299,00 € 29.900,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
RoHS:  
CSU
Brand: Advanced Energy / Artesyn
Packaging: Bulk
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
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
8504406018
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSU 1800W to 2400W AC/DC Power Supplies

Advanced Energy / Artesyn CSU 1800W to 2400W AC/DC Power Supplies are designed to provide flexible power conversion for computing, storage, and networking equipment. These power supplies feature a 12V distributed power system and individual power ratings from 1800W to 2400W for applications where space constraints exist. The CSU 1800W to 2400W devices are also designed to provide high power in a small form factor. These CSU series offer a class-leading power density of 75W/in3. The CSU power supplies deliver a main output of 12VDC and a standby output of 12VDC that can deliver 163.9A and 3.5A respectively. These power supplies feature common form, fit, and function and provide a path for power capacity flexibility and future-proofing of the designs. The CSU AC/DC power supplies are ideal for server and storage, networking, and industrial applications.