CSU1600AT-3-100

Advanced Energy / Artesyn
826-CSU1600AT-3-100
CSU1600AT-3-100

Mfr.:

Description:
Power Supplies - Rack Mount CRPS 12.2V and 12Vsb output, C14 1600W 1U x 2.89 x 7.28 Titanium, forward air

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
357,79 € 35.779,00 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Rack Mount
1.6 kW
90 VAC to 264 VAC, 180 VDC to 336 VDC
1 Output
12.2 V
131.1 A
Industrial
185 mm
73.5 mm
38 mm
CSU1600AT
Brand: Advanced Energy / Artesyn
Dimensions: 185 mm x 73.5 mm x 38 mm
Input Frequency: 47 Hz to 63 Hz
Mounting Style: Rack
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: Rackmount Power Supplies
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.