CNS655-MU

Advanced Energy / Artesyn
826-CNS655-MU
CNS655-MU

Mfr.:

Description:
Power Supplies - Chassis Mount 650W 90-264Vin 24Vout 27.1A Medical

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
226,45 € 226,45 €
217,42 € 1.087,10 €
203,15 € 2.031,50 €
203,13 € 5.687,64 €
112 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
650 W
90 VAC to 264 VAC
1 Output
24 VDC
16.7 A
Enclosed
Industrial
152.4 mm
101.6 mm
39.2 mm
CNS650-MU
Brand: Advanced Energy / Artesyn
Compliance: ES60601-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: AC-DC Power Modules
Factory Pack Quantity: 14
Subcategory: Power Supplies
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504403000
USHTS:
8504406018
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CNS650-M 650W AC-DC Power Supplies

Advanced Energy / Artesyn CNS650-M 650W AC-DC Power Supplies are single-output devices for forced air and natural convection cooling. CNS650-MU series offers an input range of 90 - 264V, a PMBus™ interface, and active current share with OR-ing FET. This series is dual fused, type BF ready, and 61000-3-2 compliant. Additionally, these power supplies employ Active Power Factor Correction and a built-in Class B EMI filter.