CNS655-ME

Advanced Energy / Artesyn
826-CNS655-ME
CNS655-ME

Mfr.:

Description:
Power Supplies - Chassis Mount 24v output, 650W 4"x 6" Medical and non-Medical, Cover with End-Fan

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 28   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
217,65 € 6.094,20 €
56 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
650 W
90 VAC to 264 VAC, 127 VDC to 350 VDC
1 Output
12 VDC
62.5 A
Enclosed
4 kVAC
Medical, Industrial
177.8 mm
101.6 mm
40 mm
CNS650
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 20 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 28
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99