CNS653-ME

Advanced Energy / Artesyn
826-CNS653-ME
CNS653-ME

Mfr.:

Description:
Power Supplies - Chassis Mount 650W 90-264Vin 12Vout 54.2A Medical

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 28   Multiples: 28
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
333,90 € 9.349,20 €

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
RoHS:  
650 W
90 VAC to 264 VAC
1 Output
12 VDC
54.2 A
Enclosed
Industrial
177.8 mm (7 in)
101 mm (3.976 in)
40 mm (1.575 in)
CNS650-MU
Brand: Advanced Energy / Artesyn
Compliance: ES60601-1, UL60950-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Power - Forced Air: 650 W
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 14
Subcategory: Power Supplies
Type: AC-DC Converter
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

CNS650-M 650W AC-DC Power Supplies

Advanced Energy / Artesyn CNS650-M 650W AC-DC Power Supplies are single-output devices for forced air and natural convection cooling. CNS650-MU series offers an input range of 90 - 264V, a PMBus™ interface, and active current share with OR-ing FET. This series is dual fused, type BF ready, and 61000-3-2 compliant. Additionally, these power supplies employ Active Power Factor Correction and a built-in Class B EMI filter.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.