AYA00F48-L

Advanced Energy / Artesyn
826-AYA00F48-L
AYA00F48-L

Mfr.:

Description:
DC/DC Converters - Through Hole 1.3W 36-75Vin 3.3V@0.4A Single

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,59 € 21,59 €
20,79 € 103,95 €
20,45 € 204,50 €
20,03 € 500,75 €
19,78 € 989,00 €
19,14 € 1.914,00 €
18,64 € 4.660,00 €
18,53 € 9.265,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1.3 W
48 V
36 V
75 V
3.3 V
400 mA
1.5 kV
DIP-5
14 mm (0.551 in)
14 mm (0.551 in)
8 mm (0.315 in)
Industrial
AYA 2W
Brand: Advanced Energy / Artesyn
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial DC-DC PCB Mount Converters

Advanced Energy / Artesyn Industrial DC-DC PCB Mount Converters feature wide input voltage ranges for maximum design-in flexibility. These converters feature high-efficiency and high-power-density designs are fully encapsulated and housed in metal cases. The DC-DC PCB converters operate from 3W to 50W spanning power ratings with single and dual outputs from ±15V to 24V voltage range. These converters are suitable for ruggedized applications in harsh environments. Typical applications include automation, instrumentation, test and measurement, telecommunications, industrial printing, industrial and collaborative robots, and reliability testing.

AYA 2W Isolated DC-DC Converters

Advanced Energy / Artesyn AYA 2W Isolated DC-DC Converters are single- and dual-output modules with industry-standard pin configuration. All Advanced Energy / Artesyn AYA 2W models feature an ultra-wide 2:1 input range with excellent output voltage regulation. These DC-DC converters deliver up to 2W output power with a high 87% typical efficiency and excellent thermal performance over a -40C to +80C operating temperature range with derating. AYA 2W series is suitable for a wide range of applications in nearly any industry.