AYA00AA12-L

Advanced Energy / Artesyn
826-AYA00AA12-L
AYA00AA12-L

Mfr.:

Description:
DC/DC Converters - Through Hole 2W 9-18Vin +/-5V@0.2A Dual

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,19 € 24,19 €
23,67 € 118,35 €
21,56 € 215,60 €
21,52 € 538,00 €
20,86 € 1.043,00 €
20,43 € 2.043,00 €
20,03 € 5.007,50 €
19,30 € 9.650,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
2 W
12 V
9 V
18 V
5 V
200 mA
- 5 V
200 mA
1.5 kV
DIP-5
14 mm (0.551 in)
14 mm (0.551 in)
8 mm (0.315 in)
Industrial
AYA 2W
Brand: Advanced Energy / Artesyn
Dimensions: 14 mm x 14 mm x 8 mm
Input Voltage: 9 V to 18 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99