AXA01BB18-L

Advanced Energy / Artesyn
826-AXA01BB18-L
AXA01BB18-L

Mfr.:

Description:
DC/DC Converters - Through Hole 25W 9-36Vin +/-12Vout 1.04A Dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,97 € 61,97 €
58,47 € 292,35 €
57,52 € 575,20 €
56,06 € 2.803,00 €
54,89 € 5.489,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
25 W
24 V
9 V
36 V
12 V
1.04 A
- 12 V
1.04 A
1.5 kV
DIP-6
25.4 mm (1 in)
25.4 mm (1 in)
10.16 mm (0.4 in)
Industrial
AXA 25
Brand: Advanced Energy / Artesyn
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AXA 25W DC/DC Power Converter

Artesyn Embedded Technologies AXA 25W DC/DC Power Converters offer single and dual outputs along with an ultra wide 4:1 input range of 9-36Vin and 18 -75Vin. The AXA series operates in a temperature range of -40 °C to +85 °C (with derating) with efficiency up to 90%. Features include adjustable output voltage, I/O isolation voltage of 1500Vdc, and remote ON/OFF controls. These converters are come in a metal case with isolated baseplate and are approved for CSA/UL/IEC/EN 60950-1.
Learn More

Industrial DC-DC PCB Mount Converters

Advanced Energy / Artesyn Industrial DC-DC PCB Mount Converters feature wide input voltage ranges for maximum design-in flexibility. These converters feature high-efficiency and high-power-density designs are fully encapsulated and housed in metal cases. The DC-DC PCB converters operate from 3W to 50W spanning power ratings with single and dual outputs from ±15V to 24V voltage range. These converters are suitable for ruggedized applications in harsh environments. Typical applications include automation, instrumentation, test and measurement, telecommunications, industrial printing, industrial and collaborative robots, and reliability testing.